Diodes 1N5818M-13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5818M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
