
Surface mount general purpose rectifier diode featuring a 60V repetitive reverse voltage and 15mA average rectified current. This silicon Schottky diode offers a fast 1ns reverse recovery time and a low 2.2pF capacitance. Maximum forward surge current is rated at 2A, with a maximum power dissipation of 333mW. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the Diodes 1N6263W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N6263W-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N6263W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
