
Schottky rectifier diode for general-purpose rectification. Features a 60V repetitive reverse voltage (Vrrm) and 15mA average rectified current. Offers a low capacitance of 2.2pF and a fast 1ns reverse recovery time. Designed for surface mount applications with a compact plastic package, operating from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes 1N6263W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N6263W-7-F technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N6263W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
