
The 1SS361LPH4-7B is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 80V and a maximum forward current of 300mA. The diode is packaged in a surface mount DFN package and is compliant with RoHS regulations. It has a maximum power dissipation of 300mW and a reverse recovery time of 4ns.
Diodes 1SS361LPH4-7B technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SS361LPH4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
