
Dual anti-parallel rectifier diode, small signal switching type, featuring 80V peak reverse repetitive voltage and 0.25A maximum continuous forward current. This surface mount component offers a 4ns peak reverse recovery time and 2A peak non-repetitive surge current. Housed in a compact 6-pin SOT-963 package with flat leads, it operates across a wide temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1SS361UDJ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-963 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.45 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Anti Parallel |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes 1SS361UDJ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.