
General purpose rectifier diode with a 100V DC rated voltage and 2A average rectified current. Features a 2A forward current, 65A surge current capability, and a low 5uA reverse current. Housed in a DO-15 through-hole package with a capacitance of 40pF. Operates across a wide temperature range from -55°C to 175°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 2A02G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Capacitance | 40pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2A02G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
