
General purpose rectifier diode with a 2A average rectified current and 200V repetitive reverse voltage. Features a 65A peak non-repetitive surge current and a maximum operating temperature of 175°C. This silicon diode is housed in a DO-15 plastic package with through-hole mounting and is RoHS compliant. Capacitance is rated at 40pF.
Sign in to ask questions about the Diodes 2A03G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2A03G-T technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 40pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2A03G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
