
General purpose rectifier diode with a 600V repetitive reverse voltage and 2A average rectified current. Features a 65A peak non-repetitive surge current and a low 5uA maximum reverse current. Housed in a DO-15 through-hole package with a capacitance of 40pF. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes 2A05G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2A05G-T technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 40pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2A05G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
