
PNP Silicon Bipolar Junction Transistor, designed for small signal applications. Features a 40V Collector-Emitter Breakdown Voltage (VCEO) and 50V Collector-Base Voltage (VCBO). Offers a maximum collector current of 100mA and a transition frequency of 100MHz. Packaged in an ultra-small, leadless DFN1006-3 surface-mount package with 3 pins. Operates across a temperature range of -55°C to 150°C with a power dissipation of 250mW.
Sign in to ask questions about the Diodes 2DA1774QLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DA1774QLP-7 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.47mm |
| hFE Min | 120 |
| Length | 1mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DA1774QLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
