
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 150mA. Operates with a transition frequency of 140MHz and a maximum power dissipation of 150mW. Packaged in a compact SOT-523 surface-mount plastic package, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes 2DA1774R-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DA1774R-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DA1774R-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.