
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a 150mA maximum collector current. Operates with a -60V collector-base voltage and a -6V emitter-base voltage. Offers a 140MHz transition frequency and a 150mW maximum power dissipation. Packaged in a SOT-523 surface mount plastic package, this component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes 2DA1774S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DA1774S-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 140MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DA1774S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.