
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 32V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 2A. Offers a minimum DC current gain (hFE) of 180 and a transition frequency of 120MHz. Packaged in a SOT-89 surface mount case, this component operates within a temperature range of -55°C to 150°C and has a power dissipation of 1W. It is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes 2DB1188R-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DB1188R-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Height | 1.5mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DB1188R-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
