
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 30V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 2A. Operates with a transition frequency of 200MHz and a maximum power dissipation of 900mW. Packaged in a surface-mount SOT-89 plastic package, this component is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Diodes 2DB1714-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -370mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 370mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DB1714-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
