
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V Collector-Emitter Breakdown Voltage (VCEO) and 150mA Continuous Collector Current (IC). Operates with a 180MHz Gain Bandwidth Product and a maximum power dissipation of 150mW. Housed in an ultra-miniature SOT-523 plastic package for surface mounting. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes 2DC4617R-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DC4617R-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 0.75mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DC4617R-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
