
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 150mA. Operates with a transition frequency of 180MHz and a maximum power dissipation of 150mW. Housed in an ultra-miniature SOT-523 plastic package, suitable for surface mounting. Compliant with RoHS and REACH SVHC standards.
Diodes 2DC4617S-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DC4617S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
