
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 32V. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 280MHz. Packaged in a SOT89-3L (TO-243AA) surface-mount plastic package. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1W.
Sign in to ask questions about the Diodes 2DD1664Q-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DD1664Q-13 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 280MHz |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DD1664Q-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
