
NPN silicon bipolar junction transistor for surface mount applications. Features a 20V collector-emitter breakdown voltage (VCEO), 50V collector-base voltage (VCBO), and 6V emitter-base voltage (VEBO). Offers a maximum collector current of 10A and a power dissipation of 1W. Operates within a temperature range of -55°C to 150°C with a transition frequency of 220MHz. Packaged in a SOT-89 plastic package, it is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 2DD2098R-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2DD2098R-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 220MHz |
| Gain Bandwidth Product | 220MHz |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DD2098R-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
