
NPN bipolar junction transistor in a SOT-89 plastic package, designed for surface mounting. Features a maximum collector current of 2A, collector-emitter breakdown voltage of 30V, and a transition frequency of 240MHz. Offers a minimum DC current gain (hFE) of 270 and a maximum collector-emitter saturation voltage of 370mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 2DD2679-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 370mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 370mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 240MHz |
| Gain Bandwidth Product | 240MHz |
| Height | 1.5mm |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2DD2 |
| Termination | SMD/SMT |
| Transition Frequency | 240MHz |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DD2679-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
