This device is a silicon NPN small-signal bipolar transistor intended for switching applications. It is specified for up to 40 V collector-emitter voltage and 0.1 A maximum collector current, with a maximum power dissipation of 0.35 W. The transistor is supplied in a 3-terminal TO-92 through-hole package with bottom terminals and a plastic epoxy body. Published secondary-source characteristics list a minimum DC current gain of 30, a nominal transition frequency of 250 MHz, and a maximum collector-base capacitance of 4 pF. The maximum operating temperature is 150 °C and the listed lifecycle status is discontinued.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 2N3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes 2N3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.