
N-channel MOSFET, surface mount, SOT-23 package. Features 60V drain-source voltage (Vdss) and 70V drain-to-source breakdown voltage. Offers 115mA continuous drain current (ID) and a maximum drain-source on-resistance (Rds On) of 7.5 Ohms. Includes a 2.5V nominal gate-source voltage (Vgs) and a threshold voltage of 2.5V. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes 2N7002-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2N7002-7-F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Dual Supply Voltage | 60V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2N7002-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
