
N-channel, dual-element, silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V Drain to Source Breakdown Voltage and a continuous drain current of 115mA. Offers a low Drain-source On Resistance of 7.5 Ohms maximum. Packaged in a compact SOT-363 surface mount package, this RoHS compliant component operates across a wide temperature range from -55°C to 150°C.
Diodes 2N7002DW-7-F technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Dual Supply Voltage | 60V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2N7002DW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
