N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor, featuring two elements and a 60V drain-source voltage rating. This ultra-small, plastic package component offers a continuous drain current of 0.23A and operates up to a maximum temperature of 150°C. Designed with 6 terminals in a dual terminal position, it is ideal for small signal applications.
Sign in to ask questions about the Diodes 2N7002DWQ-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 2N7002DWQ-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 2N7002DWQ-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.