
N-channel MOSFET transistor, surface mountable in a SOT-323 package. Features a 60V drain-source voltage (Vdss) and a continuous drain current (ID) of 115mA. Offers a maximum drain-source on-resistance (Rds On) of 7.5 Ohms and a gate-source voltage (Vgs) up to 20V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. RoHS compliant and supplied on tape and reel.
Diodes 2N7002W-7-F technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 115mA |
| Current Rating | 115mA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 2.6R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2N7002W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
