
Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 84.5A peak pulse current. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Designed for surface mount applications in an SMC package with tin, matte contact plating. Operates across a wide temperature range of -55°C to 175°C with a maximum leakage current of 5uA.
Sign in to ask questions about the Diodes 3.0SMCJ22A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 3.0SMCJ22A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 35.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.62mm |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 84.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 84.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.22mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 3.0SMCJ22A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
