The 49S120 series crystal oscillator features an equivalent series resistance of 60 ohms and operates at a frequency of 12 MHz. The device has a frequency stability of 50 ppm and measures 11.18 mm in length and 4.65 mm in depth. It is available in bulk packaging and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Diodes 49S120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 49S120 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 11.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 49S |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 49S120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.