The 49SMLB06.0000-18GGC-E is a 6MHz crystal oscillator with a frequency stability of 30ppm. It has a frequency tolerance of 30ppm and a load capacitance of 18pF. The oscillator operates within a temperature range of -20°C to 70°C. It is available in bulk packaging and is designed for surface mount applications.
Sign in to ask questions about the Diodes 49SMLB06.0000-18GGC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 49SMLB06.0000-18GGC-E technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB06.0000-18GGC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.