The 49SMLB20.0000-20GHE-E(T) is a surface mount crystal oscillator with a frequency of 20MHz and a frequency stability of 50ppm. It has a package case of CSMD and a contact plating of tin. The oscillator has a depth of 4.8mm and a length of 11.5mm. It operates within a temperature range of -40°C to 85°C and is packaged on a tape and reel. The oscillator has a load capacitance of 20pF and an equivalent series resistance of 30R.
Sign in to ask questions about the Diodes 49SMLB20.0000-20GHE-E(T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 49SMLB20.0000-20GHE-E(T) technical specifications.
| Package/Case | CSMD |
| Contact Plating | Tin |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB20.0000-20GHE-E(T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.