The SaRonix-eCera 49SMLB25.0000-16GGC-E(T) is a 25MHz crystal oscillator with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 16pF and operates within a temperature range of -20°C to 70°C. The crystal is designed for surface mount applications and is supplied on tape and reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Diodes 49SMLB25.0000-16GGC-E(T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 49SMLB25.0000-16GGC-E(T) technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ 49SMLB |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB25.0000-16GGC-E(T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.