Sign in to ask questions about the Diodes 49SMLB25.0000-18GGC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 49SMLB25.0000-18GGC-E technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 18pF |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB25.0000-18GGC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.