
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
Diodes 6A05-B technical specifications.
| Package/Case | R |
| Contact Plating | Tin |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Series | 6A05 |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
