
The 6A10-B diode is a general purpose rectifier with a maximum repetitive reverse voltage of 1kV and a forward current of 6A. It is packaged in a through hole package with a weight of 0.074075oz and dimensions of 9.1mm in length, width, and height. The diode operates within a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Contact Plating | Tin |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Series | 6A10 |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
