
General purpose rectifier diode, 1-phase, 1-element, featuring 6A average rectified current and 800V repetitive reverse voltage. This silicon diode offers a maximum operating temperature of 175°C and a minimum of -65°C. It is housed in an R-6 plastic package with tin contact plating and through-hole mounting. The diode is RoHS compliant and designed for a maximum surge current of 400A.
Sign in to ask questions about the Diodes 6A8-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 6A8-T technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Contact Plating | Tin |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 800V |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A8-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
