
CMOS AND Gate IC, featuring a single 2-input AND function. Operates with a supply voltage range of 2V to 5.5V and a maximum operating temperature of 125°C. Includes Schmitt trigger inputs for improved noise immunity. Packaged in a compact SOT-25 (PDSO5) surface-mount case, measuring 3.1mm x 1.7mm x 1.3mm. Delivers a push-pull output with a low-level output current of 8mA and a high-level output current of -8mA. RoHS compliant with a propagation delay of 7.9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 74AHC1G08W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-25 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G08W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
