
The 74AHC1G09W5-7 is a 2-input AND gate from Diodes, packaged in a SOT-25 surface mount package. It features a low level output current of 8mA and operates over a temperature range of -40°C to 125°C. This lead-free device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive.
Diodes 74AHC1G09W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G09W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
