
CMOS logic inverter with Schmitt trigger input, featuring a single channel and a push-pull output. Operates with a supply voltage range of 2V to 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA. This surface-mount component, housed in a compact SOT-353 package (1.35mm W x 2.2mm L x 1mm H), boasts a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. It functions across an extended temperature range from -40°C to 125°C and is RoHS compliant.
Diodes 74AHC1G14SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G14SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
