
CMOS logic inverter IC featuring a single function with one input. This surface mount component operates within a 2V to 5.5V supply voltage range, offering a typical supply voltage of 5.5V. It provides a low-level output current of 6mA and a high-level output current of -6mA. The device boasts a propagation delay of 7ns and a turn-on delay time of 13ns, with a quiescent current of 1uA. Packaged in a 5-pin SOT-353 (PDSO5) with tin matte contact plating, this RoHS compliant component is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 74AHC1GU04SE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Output Current | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1GU04SE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
