
8-bit serial-in, parallel-out shift register, part of the 74AHC series. Features true output, unidirectional right direction, and 3-state outputs. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a propagation delay of 5.7ns. Housed in a 16-pin SOIC package for surface mounting, with tin contact plating and a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes 74AHC595S16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AHC595S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Height | 1.5mm |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC595S16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
