
CMOS buffer/line driver IC featuring a single 1-bit, true output buffer with a 3-state push-pull output. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 11ns. Designed for surface mounting in a SOT-25 package with tin, matte contact plating. Supports high-level output current of -8mA and low-level output current of 8mA, with a quiescent current of 1uA. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Diodes 74AHCT1G125W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT1G125W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
