The 74AUP1G08FS3-7 is a 2-input AND gate logic IC with a supply voltage range of 0.8V to 3.6V. It operates over a temperature range of -40°C to 125°C and is packaged in a 0.8 x 0.8mm DFN-4 package. The device has a propagation delay of 24ns and a maximum output current of 1.7mA. It is suitable for use in automotive applications and is compliant with the AEC-Q100 standard.
Sign in to ask questions about the Diodes 74AUP1G08FS3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP1G08FS3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G08FS3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.