This inverter logic IC is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. It has a single function and a single input, with a Schmitt trigger feature. The IC has a propagation delay of 22.5ns and a maximum output current of 0.0017A. It is supplied with a voltage between 0.8V and 3.6V and is packaged in a 0.80 X 0.80 MM, GREEN, DFN-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 74AUP1G14FS3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 22.5 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 22.5 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G14FS3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.