
The 74AUP1G32FW4-7 is a single CMOS OR gate with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It features a propagation delay of 6.4ns and a quiescent current of 500nA. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and it is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes 74AUP1G32FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP1G32FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G32FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
