The 74AUP1G32FX4-7 is a 2-input OR gate logic IC from Diodes, featuring a supply voltage range of 0.8V to 3.6V and a maximum operating temperature of 125C. It has a propagation delay of 23.7ns and a maximum output current of 0.0017A. The device is packaged in a 6-pin DFN-6 package with a size of 1.4mm x 0.9mm and is rated for automotive temperature grade. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Sign in to ask questions about the Diodes 74AUP1G32FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP1G32FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | OR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23.7 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 23.7 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G32FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.