
CMOS buffer IC featuring a single input and single output, designed for surface mount applications in a DFN package with gold contact plating. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a high-level output current of -4mA and a low-level output current of 4mA. This 1-function, 1-bit element boasts a propagation delay of 20.8ns and a quiescent current of 500nA, with an operating temperature range from -40°C to 125°C. Packaged on tape and reel, this component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes 74AUP1G34FZ4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP1G34FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G34FZ4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
