
CMOS logic inverter IC featuring two independent Schmitt trigger inverters. This surface mount device operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a quiescent current of 500nA. It boasts a propagation delay of 10.6ns and a turn-on delay time of 12.8ns, with output currents of 4mA (low) and -4mA (high). The compact DFN package measures 0.9mm x 1mm x 0.28mm with tin contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Diodes 74AUP2G06FW3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP2G06FW3-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 12.8ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G06FW3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
