
Dual 1-input CMOS buffer IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface-mount device operates from 0.8V to 3.6V with a maximum propagation delay of 19.8ns. It offers a low operating supply current of 500nA and a low-level output current of 4mA. The component is housed in a compact 1mm x 1mm DFN package, suitable for applications requiring minimal board space.
Sign in to ask questions about the Diodes 74AUP2G07FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AUP2G07FW4-7 technical specifications.
| Package/Case | DFN |
| Height | 0.37mm |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 12.8ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G07FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
