
The 74AVC1T45DW-7 is an industrial-grade bus transceiver with a supply voltage range of 1.2 to 3.6V and a nominal supply voltage of 1.5V. It operates over a temperature range of -40 to 85°C and is packaged in a 6-pin SOT-363 package. The device has a propagation delay of 5.6ns and supports 1-bit data transfer. It is suitable for use in industrial applications where high-speed data transfer is required.
Sign in to ask questions about the Diodes 74AVC1T45DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74AVC1T45DW-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.3 |
| Length | 2.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AVC1T45DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.