
CMOS Schmitt Trigger Inverter IC, 74HC series, featuring six independent 2-input inverter functions. This surface mount device operates with a supply voltage range of 2V to 6V, offering a typical propagation delay of 21ns. It provides a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin SO package, measuring 8.74mm in length, 3.99mm in width, and 1.48mm in height, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes 74HC14S14-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74HC14S14-13 technical specifications.
| Package/Case | SO |
| Height | 1.48mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.009143oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC14S14-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
