
8-bit serial-in, parallel-out shift register, CMOS technology, operating from 2V to 6V. Features 3-state true outputs, unidirectional data flow, and a propagation delay of 52ns. Packaged in a 16-pin TSSOP with tin contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C, with low quiescent current of 8uA. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes 74HC595T16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74HC595T16-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Height | 0.93mm |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC595T16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
