
CMOS Hex Inverter IC, featuring six independent 1-input NOT gates. Operates with a supply voltage range of 1.65V to 5.5V, offering a nominal 5.5V. Delivers a high-level output current of -24mA and a low-level output current of 24mA. Boasts a propagation delay of 4.3ns and a turn-on delay time of 9.5ns. Encased in a 14-pin TSSOP surface-mount package with tin-matte contact plating, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. Suitable for operation between -40°C and 125°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes 74LVC04AT14-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC04AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, NOT GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC04AT14-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
