
CMOS buffer IC featuring six independent, 1-bit buffer elements. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal 5.5V. Delivers a low-level output current of 32mA and boasts a propagation delay of 1.7ns. Surface-mount device in a 14-pin SOIC package with tin, matte contact plating, suitable for operation between -40°C and 125°C. This RoHS and REACH SVHC compliant component is packaged on tape and reel.
Sign in to ask questions about the Diodes 74LVC07AS14-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC07AS14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC07AS14-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
